BA7062FT2
vs
EL4581CS-T13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
LSOP,
SOP,
Pin Count
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3/e2
Length
5 mm
4.9022 mm
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
1.7272 mm
Supply Voltage-Max (Vsup)
5 V
5.25 V
Supply Voltage-Min (Vsup)
5 V
4.75 V
Surface Mount
YES
YES
Terminal Finish
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Width
4.4 mm
3.9116 mm
Base Number Matches
1
2
Date Of Intro
2017-10-02
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Supply Current-Max
3 mA
Technology
CMOS
Temperature Grade
INDUSTRIAL
Compare BA7062FT2 with alternatives
Compare EL4581CS-T13 with alternatives