BA7062FE1 vs ZXFV401N16TC feature comparison

BA7062FE1 ROHM Semiconductor

Buy Now Datasheet

ZXFV401N16TC Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD DIODES INC
Part Package Code SOIC SOIC
Package Description LSOP, SOP8,.25 SSOP,
Pin Count 8 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3/e2
Length 5 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SSOP
Package Equivalence Code SOP8,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.75 mm
Supply Current-Max 6.2 mA
Supply Voltage-Max (Vsup) 5 V 5.25 V
Supply Voltage-Min (Vsup) 5 V 4.75 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Width 4.4 mm 3.9116 mm
Base Number Matches 1 2
ECCN Code EAR99

Compare BA7062FE1 with alternatives

Compare ZXFV401N16TC with alternatives