ZXFV401N16TC vs EL4581CS-T7 feature comparison

ZXFV401N16TC Diodes Incorporated

Buy Now Datasheet

EL4581CS-T7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SSOP, SOP, SOP8,.25
Pin Count 16 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9116 mm 3.9 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Supply Current-Max 3 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare ZXFV401N16TC with alternatives

Compare EL4581CS-T7 with alternatives