BA7046FT2 vs BA7062FT1 feature comparison

BA7046FT2 ROHM Semiconductor

Buy Now Datasheet

BA7062FT1 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description LSOP, LSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e2 e3/e2
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 5 V 5 V
Surface Mount YES YES
Terminal Finish TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare BA7046FT2 with alternatives

Compare BA7062FT1 with alternatives