BA6394FP-DX vs LV8280T feature comparison

BA6394FP-DX ROHM Semiconductor

Buy Now Datasheet

LV8280T onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Part Package Code SOIC
Package Description HSSOP, TSSOP-30
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.31.00.01
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G30
Length 18.5 mm 9.75 mm
Number of Functions 1 1
Number of Terminals 28 30
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2.3 mm 1.2 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.6 mm
Base Number Matches 1 2
Operating Temperature-Max 75 °C
Operating Temperature-Min -10 °C
Package Equivalence Code TSSOP30,.3
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Technology BICMOS
Temperature Grade COMMERCIAL EXTENDED

Compare BA6394FP-DX with alternatives