BA6392FP vs FAN8005D2 feature comparison

BA6392FP ROHM Semiconductor

Buy Now Datasheet

FAN8005D2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ROHM CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description HSOP-28 0.300 INCH, SSOPH-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3/e2 e0
Length 18.5 mm 13.7 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -35 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Equivalence Code SOP42,.4,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.41 mm 2 mm
Supply Voltage-Max 16 V
Supply Voltage-Min 6 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN/TIN COPPER Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 7.5 mm 5.4 mm
Base Number Matches 1 1

Compare BA6392FP with alternatives

Compare FAN8005D2 with alternatives