BA6303F vs AD652SQ feature comparison

BA6303F ROHM Semiconductor

Buy Now Datasheet

AD652SQ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ROHM CO LTD ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description LSOP, DIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT-IN INVERTER
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 10 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LSOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 5.08 mm
Supply Voltage-Max 13 V 18 V
Supply Voltage-Min 4.5 V 6 V
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 9 2
Pbfree Code No
Manufacturer Package Code Q-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
JESD-609 Code e0
Linearity Error-Max (EL) 0.05%
Negative Input Voltage-Max -5 V
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -6 V
Negative Supply Voltage-Nom -15 V
Operating Frequency-Max 4 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Positive Input Voltage-Max 5 V
Supply Current-Max 15 mA
Supply Voltage-Nom 15 V
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Total Error-Max 0.5%

Compare BA6303F with alternatives

Compare AD652SQ with alternatives