MX536AKCWE vs BA6302AFT2 feature comparison

MX536AKCWE Maxim Integrated Products

Buy Now Datasheet

BA6302AFT2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOP-16 SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.09 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Positive Input Voltage-Max 7 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA
Supply Voltage-Max 18 V 13 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Total Error-Max 0.2%
Base Number Matches 1 1

Compare MX536AKCWE with alternatives

Compare BA6302AFT2 with alternatives