BA5814FM-E2
vs
KA9258D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SSOP
Package Description
ROHS COMPLIANT, HSOP-28
HSSOP,
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Drive Type
OPTICAL
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
18.5 mm
18.4 mm
Number of Channels
5
Number of Functions
1
4
Number of Terminals
28
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
HSSOP
Package Equivalence Code
SOP28,.4,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
13.2 V
Supply Voltage-Min
4.3 V
Supply Voltage-Nom
8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
JESD-609 Code
e0
Seated Height-Max
2.5 mm
Terminal Finish
TIN LEAD
Compare BA5814FM-E2 with alternatives
Compare KA9258D with alternatives