BA4425F-DXE1 vs SA612AD,118 feature comparison

BA4425F-DXE1 ROHM Semiconductor

Buy Now Datasheet

SA612AD,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3/e2
Length 5 mm 4.9 mm
Number of Bands 1 1
Number of Functions 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 1.7 V 4.5 V
Surface Mount YES YES
Terminal Finish TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT96-1
Samacsys Manufacturer NXP
Noise Figure-Nom 5 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Current-Max 3 mA
Temperature Grade INDUSTRIAL

Compare BA4425F-DXE1 with alternatives

Compare SA612AD,118 with alternatives