BA3838FE2 vs TPA6130A2YZHR feature comparison

BA3838FE2 ROHM Semiconductor

Buy Now Datasheet

TPA6130A2YZHR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC BGA
Package Description LSOP, SOP16,.25 DSBGA-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Consumer IC Type SOUND FADER CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-G16 S-XBGA-B16
JESD-609 Code e3/e2 e1
Length 10 mm 2.29 mm
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSOP VFBGA
Package Equivalence Code SOP16,.25 BGA16,4X4,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 0.625 mm
Supply Current-Max 3.6 mA 6 mA
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 2.5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN/TIN COPPER TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 30
Width 4.4 mm 2.29 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Harmonic Distortion 1%
Moisture Sensitivity Level 1
Output Power-Nom 0.138 W

Compare BA3838FE2 with alternatives

Compare TPA6130A2YZHR with alternatives