BA3838FE1 vs LM350T feature comparison

BA3838FE1 ROHM Semiconductor

Buy Now Datasheet

LM350T TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD SEMELAB LTD
Part Package Code SOIC SFM
Package Description LSOP, SOP16,.25 TO-220,
Pin Count 16 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SOUND FADER CONTROL CIRCUIT
JESD-30 Code R-PDSO-G16 R-PSFM-T3
JESD-609 Code e3/e2 e1
Length 10 mm
Number of Channels 1
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TO-220
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 3.6 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN/TIN COPPER TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm
Base Number Matches 1 2
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR

Compare BA3838FE1 with alternatives

Compare LM350T with alternatives