BA3838FE1 vs BD3830FS-E2 feature comparison

BA3838FE1 ROHM Semiconductor

Buy Now Datasheet

BD3830FS-E2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SSOP
Package Description LSOP, SOP16,.25 SSOP,
Pin Count 16 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SOUND FADER CONTROL CIRCUIT TONE CONTROL CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G32
JESD-609 Code e3/e2
Length 10 mm 13.6 mm
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 16 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.9 mm
Supply Current-Max 3.6 mA
Supply Voltage-Max (Vsup) 15 V 9.5 V
Supply Voltage-Min (Vsup) 4 V 7 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm 5.4 mm
Base Number Matches 1 1
Channel Separation 80 dB
Harmonic Distortion 0.005%
Number of Bands 2

Compare BA3838FE1 with alternatives

Compare BD3830FS-E2 with alternatives