BA3812FE1
vs
BA3812F-E2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
18
18
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
EQUALIZER CIRCUIT
EQUALIZER CIRCUIT
Harmonic Distortion
0.01%
0.01%
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
Length
11.2 mm
11.2 mm
Number of Bands
5
5
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
18
18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.9 mm
Supply Current-Max
5 mA
5 mA
Supply Voltage-Max (Vsup)
16 V
16 V
Supply Voltage-Min (Vsup)
3.5 V
3.5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.4 mm
5.4 mm
Base Number Matches
2
2
Compare BA3812FE1 with alternatives
Compare BA3812F-E2 with alternatives