BA3812F-E2 vs BD3812F-E2 feature comparison

BA3812F-E2 ROHM Semiconductor

Buy Now Datasheet

BD3812F-E2 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOP, ROHS COMPLIANT, SOP-14
Pin Count 18 14
Reach Compliance Code unknown compliant
Consumer IC Type EQUALIZER CIRCUIT VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.01% 0.005%
JESD-30 Code R-PDSO-G18 R-PDSO-G14
Length 11.2 mm 8.7 mm
Number of Bands 5
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 18 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Current-Max 5 mA 6 mA
Supply Voltage-Max (Vsup) 16 V 7.3 V
Supply Voltage-Min (Vsup) 3.5 V 5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Channel Separation 100 dB
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade COMMERCIAL EXTENDED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BA3812F-E2 with alternatives

Compare BD3812F-E2 with alternatives