BA3570FT1 vs BA3570FS-T2 feature comparison

BA3570FT1 ROHM Semiconductor

Buy Now Datasheet

BA3570FS-T2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SSOP
Package Description SOP, SSOP-24
Pin Count 22 24
Reach Compliance Code unknown compliant
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
JESD-30 Code R-PDSO-G22 R-PDSO-G24
JESD-609 Code e3/e2 e3/e2
Length 13.6 mm 10 mm
Number of Bands 2 2
Number of Channels 1 1
Number of Functions 1
Number of Terminals 22 24
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.01 mm
Supply Voltage-Max (Vsup) 7.2 V 7.2 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 5.4 mm 5.4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP24,.3,32

Compare BA3570FT1 with alternatives

Compare BA3570FS-T2 with alternatives