BA178M08T-011
vs
R1154N085B-TR-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
TO-220FP
|
SOT-23
|
Package Description |
TO-220FP, 3 PIN
|
LEAD FREE, SC-74A, SOT-23, 5 PIN
|
Pin Count |
3
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
23 V
|
24 V
|
Input Voltage-Min |
10.5 V
|
9.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G5
|
JESD-609 Code |
e3/e2
|
e6/e2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
5
|
Output Current1-Max |
0.5 A
|
0.15 A
|
Output Voltage1-Max |
8.4 V
|
8.67 V
|
Output Voltage1-Min |
7.6 V
|
8.33 V
|
Output Voltage1-Nom |
8 V
|
8.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
TIN/TIN COPPER
|
TIN BISMUTH/TIN SILVER
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
5%
|
2%
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.5 V
|
Dropout Voltage1-Nom |
|
0.25 V
|
Input Voltage Absolute-Max |
|
26 V
|
Length |
|
2.9 mm
|
Line Regulation-Max |
|
0.2465%
|
Load Regulation-Max |
|
0.115%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
TSOP5,.11,37
|
Packing Method |
|
TR
|
Seated Height-Max |
|
1.4 mm
|
Terminal Pitch |
|
0.95 mm
|
Width |
|
1.6 mm
|
|
|
|
Compare BA178M08T-011 with alternatives
Compare R1154N085B-TR-F with alternatives