Part Details for BA178M08T-011 by ROHM Semiconductor
Overview of BA178M08T-011 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BA178M08T-011
BA178M08T-011 CAD Models
BA178M08T-011 Part Data Attributes:
|
BA178M08T-011
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA178M08T-011
ROHM Semiconductor
Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3/e2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for BA178M08T-011
This table gives cross-reference parts and alternative options found for BA178M08T-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA178M08T-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M08CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BA178M08T-011 vs MC78M08CDTRKG |
LM78L08CY | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | BA178M08T-011 vs LM78L08CY |
KA78M08RTM_NL | Fixed Positive Standard Regulator, 8VPSSO3, LEAD FREE, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | BA178M08T-011 vs KA78M08RTM_NL |
78L08M-T92-R | Fixed Positive Standard Regulator, 8VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | BA178M08T-011 vs 78L08M-T92-R |
SA7808CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | BA178M08T-011 vs SA7808CU |
TS78L08CXRF | Fixed Positive Standard Regulator, 8VPDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Taiwan Semiconductor | BA178M08T-011 vs TS78L08CXRF |
R1154H85B-T1-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | BA178M08T-011 vs R1154H85B-T1-F |
LM78L08 | Fixed Positive LDO Regulator, 8V, TO-92, 3 PIN | HTC Korea | BA178M08T-011 vs LM78L08 |
KA7808RTM | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, DPAK-3/2 | Rochester Electronics LLC | BA178M08T-011 vs KA7808RTM |
78L08ML-AA3-R | Fixed Positive Standard Regulator, 8VBIPolar, PDSO3, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | BA178M08T-011 vs 78L08ML-AA3-R |