BA178M05T-F8
vs
78D47AL-TN3-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-220FP
TO-252
Package Description
TO-220FP, 3 PIN
TO-252,
Pin Count
3
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
19.7 V
Input Voltage-Min
7.5 V
7.2 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3/e2
Number of Functions
1
1
Number of Terminals
3
2
Output Current1-Max
0.5 A
Output Voltage1-Max
5.25 V
4.935 V
Output Voltage1-Min
4.75 V
4.465 V
Output Voltage1-Nom
5 V
4.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN/TIN COPPER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Length
6.6 mm
Operating Temperature TJ-Max
150 °C
Package Equivalence Code
SMSIP3H,.38,90TB
Seated Height-Max
2.38 mm
Terminal Pitch
2.28 mm
Width
5.7 mm
Compare BA178M05T-F8 with alternatives
Compare 78D47AL-TN3-R with alternatives