BA178M05T-F8
vs
NJM78LR05BU-(TE1)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROHM CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
TO-220FP
SOT-89
Package Description
TO-220FP, 3 PIN
SOF,
Pin Count
3
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
18 V
Input Voltage-Min
7.5 V
7.5 V
JESD-30 Code
R-PSFM-T3
R-PDSO-F5
JESD-609 Code
e3/e2
e6
Number of Functions
1
1
Number of Terminals
3
5
Output Current1-Max
0.5 A
0.1 A
Output Voltage1-Max
5.25 V
5.2 V
Output Voltage1-Min
4.75 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
HSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN/TIN COPPER
TIN BISMUTH
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
5%
4%
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Max
2.2 V
Dropout Voltage1-Nom
1.5 V
Input Voltage Absolute-Max
20 V
Length
4.5 mm
Line Regulation-Max
0.065%
Load Regulation-Max
0.06%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
FL5/6,.1,60
Seated Height-Max
1.8 mm
Terminal Pitch
1.5 mm
Width
2.5 mm
Compare BA178M05T-F8 with alternatives
Compare NJM78LR05BU-(TE1) with alternatives