BA-25.000MBE-T vs SG3225EEN25.000000M-CJGA3 feature comparison

BA-25.000MBE-T TXC Corporation

Buy Now Datasheet

SG3225EEN25.000000M-CJGA3 Seiko Epson Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TXC CORP SEIKO EPSON CORP
Package Description SMD, 6 PIN SMD, 6 PIN
Reach Compliance Code unknown compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30 CMRT V5.12
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION
Fall Time-Max 1 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7mm x 5mm x 1.3mm 3.2mm x 2.5mm x 1.0mm
Qualification Status Not Qualified
Rise Time-Max 1 ns 0.35 ns
Supply Current-Max 80 mA 60 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Candidate List Date 2024-01-23
Package Equivalence Code LCC4,.09X.12,69/53
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V

Compare BA-25.000MBE-T with alternatives

Compare SG3225EEN25.000000M-CJGA3 with alternatives