BA-25.000MBE-T vs EMCL23D2H-25.000M feature comparison

BA-25.000MBE-T TXC Corporation

Buy Now Datasheet

EMCL23D2H-25.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TXC CORP ECLIPTEK CORP
Package Description SMD, 6 PIN
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 1 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7mm x 5mm x 1.3mm 5.0mm x 3.2mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 1 ns 0.3 ns
Supply Current-Max 80 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series EMCL23
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare BA-25.000MBE-T with alternatives

Compare EMCL23D2H-25.000M with alternatives