BA-25.000MBE-T
vs
SIT9386AE-1B3-33E25.000000G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TXC CORP
SITIME CORP
Package Description
SMD, 6 PIN
QFN, 6 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
7mm x 5mm x 1.3mm
3.2mm x 2.5mm x 0.9mm
Qualification Status
Not Qualified
Rise Time-Max
1 ns
Supply Current-Max
80 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Samacsys Manufacturer
SiTime
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Compare BA-25.000MBE-T with alternatives
Compare SIT9386AE-1B3-33E25.000000G with alternatives