BA-25.000MBE-T
vs
P323-25.00M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TXC CORP
|
CONNOR WINFIELD CORP
|
Package Description |
SMD, 6 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
1 ns
|
1 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7mm x 5mm x 1.3mm
|
7.0mm x 5.0mm x 1.5mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
1 ns
|
1 ns
|
Supply Current-Max |
80 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
|
|
|
Compare BA-25.000MBE-T with alternatives
Compare P323-25.00M with alternatives