B84299D1151E003
vs
B84299K00350000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
17 Weeks
|
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
152.5 mm
|
90 mm
|
High Pot |
1200 V
|
2700 V
|
Length |
1800 mm
|
218 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
40 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
150 A
|
16 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
288 mm
|
|
Base Number Matches |
1
|
1
|
Approvals |
|
UL
|
Leakage Current-Max |
|
5 mA
|
|
|
|
Compare B84299D1151E003 with alternatives
Compare B84299K00350000 with alternatives