B84299D1151E003 vs B84299-C1160-B1 feature comparison

B84299D1151E003 TDK Epcos

Buy Now Datasheet

B84299-C1160-B1 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant compliant
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 152.5 mm 155 mm
High Pot 1200 V 1200 V
Length 1800 mm 850 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 40 °C
Operating Temperature-Min -25 °C
Rated Current 150 A 16 A
Rated Voltage 250 V 250 V
Width 288 mm
Base Number Matches 2 2

Compare B84299D1151E003 with alternatives

Compare B84299-C1160-B1 with alternatives