B84299C1160B001
vs
B84299K0067
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
155 mm
|
68.5 mm
|
High Pot |
1200 V
|
2830 V
|
Length |
850 mm
|
183 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
16 A
|
36 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
Insulation Resistance-Min |
|
10 MΩ
|
Leakage Current-Max |
|
10 mA
|
Operating Temperature-Max |
|
40 °C
|
Width |
|
85 mm
|
|
|
|
Compare B84299C1160B001 with alternatives