B84299-K63 vs B84299K00550000 feature comparison

B84299-K63 TDK Epcos

Buy Now Datasheet

B84299K00550000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant unknown
Approvals UL VDE
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 50 mm 67 mm
High Pot 2830 V 2700 V
Leakage Current-Max 3.5 mA 3.5 mA
Length 85 mm 142 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 6 A 16 A
Rated Voltage 250 V 250 V
Base Number Matches 1 1

Compare B84299-K63 with alternatives

Compare B84299K00550000 with alternatives