B84299K00550000 vs B84299-C1320-B1 feature comparison

B84299K00550000 TDK Epcos

Buy Now Datasheet

B84299-C1320-B1 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code unknown compliant
Approvals VDE
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 67 mm 155 mm
High Pot 2700 V 1200 V
Leakage Current-Max 3.5 mA
Length 142 mm 850 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 16 A 32 A
Rated Voltage 250 V 250 V
Base Number Matches 1 2

Compare B84299K00550000 with alternatives

Compare B84299-C1320-B1 with alternatives