B84299-D1160-B3
vs
B84261C0025E011
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
155 mm
|
340 mm
|
High Pot |
1200 V
|
1200 V
|
Length |
1070 mm
|
1600 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
16 A
|
100 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
Leakage Current-Max |
|
375 mA
|
|
|
|
Compare B84299-D1160-B3 with alternatives
Compare B84261C0025E011 with alternatives