B84261C0025E011
vs
B84131M0001H135
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
340 mm
|
80 mm
|
High Pot |
1200 V
|
2700 V
|
Leakage Current-Max |
375 mA
|
3.5 mA
|
Length |
1600 mm
|
149 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
100 A
|
35 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
1
|
Approvals |
|
UL; CSA
|
|
|
|
Compare B84261C0025E011 with alternatives
Compare B84131M0001H135 with alternatives