B84299-C1160-B1
vs
B84143-A16-R105
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
155 mm
|
70 mm
|
High Pot |
1200 V
|
2720 V
|
Length |
850 mm
|
231 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
16 A
|
16 A
|
Rated Voltage |
250 V
|
520 V
|
Base Number Matches |
2
|
1
|
Package Description |
|
METAL PACKAGE-6
|
Additional Feature |
|
TERMINAL BLOCK CONNECTIONS
|
Approvals |
|
UL; ENEC-10
|
Leakage Current-Max |
|
15 mA
|
Number of Terminals |
|
6
|
Width |
|
46.4 mm
|
|
|
|
Compare B84299-C1160-B1 with alternatives
Compare B84143-A16-R105 with alternatives