B84131M0001H135 vs B84144G0500S000 feature comparison

B84131M0001H135 TDK Epcos

Buy Now Datasheet

B84144G0500S000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown unknown
Approvals UL; CSA CSA; EN
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 80 mm 198 mm
High Pot 2700 V 2121 V
Leakage Current-Max 3.5 mA 6 mA
Length 149 mm 510 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 35 A 500 A
Rated Voltage 250 V 250 V
Base Number Matches 1 1

Compare B84131M0001H135 with alternatives

Compare B84144G0500S000 with alternatives