B84144A0120R000
vs
B84143-B1000-S24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
141 mm
|
166 mm
|
High Pot |
2550 V
|
2890 V
|
Leakage Current-Max |
8.8 mA
|
905 mA
|
Length |
261 mm
|
350 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50-60 Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
120 A
|
1000 A
|
Rated Voltage |
440 V
|
760 V
|
Width |
141 mm
|
250 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B84144A0120R000 with alternatives
Compare B84143-B1000-S24 with alternatives