B84143-B1000-S24 vs B84131M0001H135 feature comparison

B84143-B1000-S24 TDK Corporation

Buy Now Datasheet

B84131M0001H135 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description METAL PACKAGE
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Approvals UL; CUL UL; CSA
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 166 mm 80 mm
High Pot 2890 V 2700 V
Leakage Current-Max 905 mA 3.5 mA
Length 350 mm 149 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 1000 A 35 A
Rated Voltage 760 V 250 V
Width 250 mm
Base Number Matches 2 1

Compare B84143-B1000-S24 with alternatives

Compare B84131M0001H135 with alternatives