B84144-A80-R
vs
B84131M0001H135
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
METAL PACKAGE
|
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
UL; CSA; EN
|
UL; CSA
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
141 mm
|
80 mm
|
High Pot |
2550 V
|
2700 V
|
Leakage Current-Max |
6 mA
|
3.5 mA
|
Length |
221 mm
|
149 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
80 A
|
35 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B84144-A80-R with alternatives
Compare B84131M0001H135 with alternatives