B84144-A120-R vs B84299-K63 feature comparison

B84144-A120-R TDK Epcos

Buy Now Datasheet

B84299-K63 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown compliant
Approvals UL; CSA; EN UL
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 141 mm 50 mm
High Pot 2550 V 2830 V
Leakage Current-Max 6 mA 3.5 mA
Length 261 mm 85 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 120 A 6 A
Rated Voltage 250 V 250 V
Base Number Matches 1 1

Compare B84144-A120-R with alternatives

Compare B84299-K63 with alternatives