B84144-A120-R vs B84142-A30-R feature comparison

B84144-A120-R TDK Epcos

Buy Now Datasheet

B84142-A30-R TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown compliant
Approvals UL; CSA; EN UL; CUL; ENEC-10
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 141 mm 68 mm
High Pot 2550 V 2700 V
Leakage Current-Max 6 mA 8 mA
Length 261 mm 99 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 120 A 30 A
Rated Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
Width 84 mm

Compare B84144-A120-R with alternatives

Compare B84142-A30-R with alternatives