B84143-B36-R112
vs
B84131M0001H135
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
IEC; EN; VDE
|
UL; CSA
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
150 mm
|
80 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
14 mA
|
3.5 mA
|
Length |
250 mm
|
149 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
36 A
|
35 A
|
Rated Voltage |
300 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B84143-B36-R112 with alternatives
Compare B84131M0001H135 with alternatives