B84143-B1000-S21
vs
B84143-A16-R105
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL; CUL
|
UL; ENEC-10
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
166 mm
|
70 mm
|
High Pot |
2890 V
|
2720 V
|
Leakage Current-Max |
28 mA
|
15 mA
|
Length |
350 mm
|
231 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
1000 A
|
16 A
|
Rated Voltage |
690 V
|
520 V
|
Width |
250 mm
|
46.4 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
METAL PACKAGE-6
|
Additional Feature |
|
TERMINAL BLOCK CONNECTIONS
|
Number of Terminals |
|
6
|
|
|
|
Compare B84143-B1000-S21 with alternatives
Compare B84143-A16-R105 with alternatives