B84143-B1000-S20 vs B84143B1000S020 feature comparison

B84143-B1000-S20 TDK Epcos

Buy Now Datasheet

B84143B1000S020 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Approvals UL; CUL UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 166 mm 166 mm
High Pot 2690 V 2690 V
Leakage Current-Max 20 mA 20 mA
Length 350 mm 350 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 1000 A 1000 A
Rated Voltage 530 V 530 V
Width 250 mm 250 mm
Base Number Matches 2 2
Package Description METAL PACKAGE
Factory Lead Time 22 Weeks
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C

Compare B84143-B1000-S20 with alternatives

Compare B84143B1000S020 with alternatives