B84142-A10-R
vs
B84261C0025E011
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
METAL PACKAGE
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
|
Approvals |
UL; CUL; ENEC-10
|
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
44.5 mm
|
340 mm
|
High Pot |
2700 V
|
1200 V
|
Leakage Current-Max |
8 mA
|
375 mA
|
Length |
133 mm
|
1600 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
10 A
|
100 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
50.8 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B84142-A10-R with alternatives
Compare B84261C0025E011 with alternatives