B84131M0001G125 vs B84143-V12-R27 feature comparison

B84131M0001G125 TDK Epcos

Buy Now Datasheet

B84143-V12-R27 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer TDK
Approvals UL; CUL; ENEC-10
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 80 mm 115 mm
High Pot 2700 V 2700 V
Leakage Current-Max 3.5 mA
Length 149 mm 350 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current 25 A 12 A
Rated Voltage 250 V 440 V
Width 104 mm
Base Number Matches 1 1

Compare B84131M0001G125 with alternatives

Compare B84143-V12-R27 with alternatives