B84143-V12-R27 vs B84261-C23-E11 feature comparison

B84143-V12-R27 TDK Corporation

Buy Now Datasheet

B84261-C23-E11 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description METAL PACKAGE
Reach Compliance Code compliant compliant
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 115 mm 150 mm
High Pot 2700 V 1200 V
Length 350 mm 1020 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 12 A 40 A
Rated Voltage 440 V 250 V
Base Number Matches 2 2
Leakage Current-Max 375 mA

Compare B84143-V12-R27 with alternatives

Compare B84261-C23-E11 with alternatives