B84131-M1-G125 vs B84143-B400-S20 feature comparison

B84131-M1-G125 TDK Corporation

Buy Now Datasheet

B84143-B400-S20 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description METAL PACKAGE
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 80 mm 116 mm
High Pot 2700 V 2690 V
Leakage Current-Max 3.5 mA 20 mA
Length 149 mm 300 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 25 A 400 A
Rated Voltage 250 V 530 V
Width 104 mm 210 mm
Base Number Matches 2 2
Pbfree Code Yes
Approvals UL; CUL

Compare B84131-M1-G125 with alternatives

Compare B84143-B400-S20 with alternatives