B84143-B400-S20 vs B84143-A50-R105 feature comparison

B84143-B400-S20 TDK Epcos

Buy Now Datasheet

B84143-A50-R105 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code compliant compliant
Approvals UL; CUL UL; ENEC-10
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 116 mm 90 mm
High Pot 2690 V 2720 V
Leakage Current-Max 20 mA 15 mA
Length 300 mm 265 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 400 A 50 A
Rated Voltage 530 V 520 V
Width 210 mm 58 mm
Base Number Matches 2 2
Additional Feature TERMINAL BLOCK CONNECTIONS
Number of Terminals 6

Compare B84143-B400-S20 with alternatives

Compare B84143-A50-R105 with alternatives