B84110-A-A60
vs
B84143-A25-R21
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
INDUCTANCE 1.9 MILLI HENRY
|
|
Approvals |
ENEC-10
|
UL; CUL; CSA; EN
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
23 mm
|
91 mm
|
High Pot |
2700 V
|
3000 V
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.5 mA
|
7 mA
|
Length |
56 mm
|
166 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
6 A
|
25 A
|
Rated Voltage |
250 V
|
440 V
|
Terminal Finish |
Tin (Sn)
|
|
Width |
30 mm
|
126 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84110-A-A60 with alternatives
Compare B84143-A25-R21 with alternatives