B84143-A25-R21
vs
B84299K00670000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL; CUL; CSA; EN
|
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
91 mm
|
|
High Pot |
3000 V
|
|
Leakage Current-Max |
7 mA
|
|
Length |
166 mm
|
|
Mounting Type |
PANEL MOUNT
|
|
Operating Frequency |
50/60Hz Hz
|
|
Rated Current |
25 A
|
|
Rated Voltage |
440 V
|
|
Width |
126 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84143-A25-R21 with alternatives