B82477G4103M000 vs B82477-G4103-M feature comparison

B82477G4103M000 TDK Epcos

Buy Now Datasheet

B82477-G4103-M TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description 5050
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TDK
Case/Size Code 5050 5050
Construction Rectangular Rectangular
Core Material Ferrite FERRITE
DC Resistance 0.022 Ω 0.022 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8 mm 8 mm
Package Length 12.8 mm 12.8 mm
Package Style SMT SMT
Package Width 12.8 mm 12.8 mm
Packing Method TR, Blister, 13 Inch TR, Blister, 13 Inch
Rated Current-Max 5.4 A 5.4 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 2
Factory Lead Time 17 Weeks