-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0120
|
Newark | Surface Mount Power Inductor, B82477G4 Series, 10 H, 20%, Shielded, 0.022 Ohm, 5.4 A Rohs Compliant: Yes |Epcos B82477G4103M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1392 |
|
$0.9950 / $1.4800 | Buy Now |
DISTI #
94W7806
|
Newark | Inductor, 10Uh, 5.4A, 20%, Full Reel, Inductance:10µh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):6.4A, Product Range:-, Power Inductor Case:12.8Mm X 12.8Mm X 8Mm, Dc Resistance Max:0.022Ohm, Rohs Compliant: Yes |Epcos B82477G4103M000 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6710 / $0.7470 | Buy Now |
DISTI #
46P6160
|
Newark | Inductor, Shielded, 10Uh, 6.4A, Smd, Inductance:10µh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):6.4A, Product Range:B82477G4 Series, Power Inductor Case:12.8Mm X 12.8Mm X 8Mm Rohs Compliant: Yes |Epcos B82477G4103M000 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
495-1818-1-ND
|
DigiKey | FIXED IND 10UH 5.4A 22 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.5032 / $1.2600 | Buy Now |
|
Quest Components | 105 |
|
$62.8807 / $81.1364 | Buy Now | |
DISTI #
B82477G4103M000
|
TME | Inductor: ferrite, SMD, 10uH, 5.4A, 0.022Ω, ±20%, 12.8x12.8x8mm Min Qty: 1 | 72 |
|
$0.6500 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82477G4103M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82477G4103M000
TDK Epcos
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B82477G4103M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82477G4103M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82477-G4103-M | 1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | TDK Epcos | B82477G4103M000 vs B82477-G4103-M |
B82477-G4103-M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, | TDK Corporation | B82477G4103M000 vs B82477-G4103-M |